CL-1-2005-9910-I, LED Panel Mount Indicators CL Series IP67 14 mmRed / Green LED 24V
![CL-1-2005-9910-I, LED Panel Mount Indicators CL Series IP67 14 mmRed / Green LED 24V](https://static.chipdip.ru/lib/115/DOC030115462.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 4-7 недель
6 490 руб.
от 10 шт. —
4 520 руб.
Добавить в корзину 1 шт.
на сумму 6 490 руб.
Плати частями
от 1 624 руб. × 4 платежа
от 1 624 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021234444
Артикул: CL-1-2005-9910-I
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
CL Series 14mm IP67 LED Panel Mount IndicatorsVCC CL Series 14mm IP67 LED Panel Mount Indicators are robust and watertight LED indicators designed for extreme, hard, or outdoor environments. The CL Series Panel Mount Indicators feature a robust bright nickel-plated brass housing and a prominent bezel for increased visibility. These devices are assembled to allow water-proof mounting in accordance with IP67 and are ideal for heavy-duty applications. The CL Series Panel Mount Indicators are daylight viewable with viewing angles from 20° to 50° depending on the model.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Green, Red |
IP Rating: | IP67 |
Lead Length: | 152.4 mm |
LED Size: | 2.69 mm |
Lens Color/Style: | Round with Domed Top |
Lens Color: | Green, Red |
Lens Shape: | Round |
Luminous Intensity: | 130 mcd, 750 mcd |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Hole Size: | 14 mm |
Mounting Style: | Front |
Mounting Type: | Panel Mount |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | CL |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 2.1 V, 1.95 V |
Viewing Angle: | 50 deg |
Wavelength/Color Temperature: | 574 nm, 645 nm |
Техническая документация
Datasheet
pdf, 541 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.