TPSM63602V5RDHR, Power Management Modules 3.6-V to 36-V input, 1-V to 12-V output, 2-A, step-down module in 4-mm x 6-mm x 1.8-mm package 30-

TPSM63602V5RDHR, Power Management Modules 3.6-V to 36-V input, 1-V to 12-V output, 2-A, step-down module in 4-mm x 6-mm x 1.8-mm package 30-
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 10 шт.1 830 руб.
от 25 шт.1 750 руб.
от 100 шт.1 412.32 руб.
1 шт. на сумму 2 130 руб.
Плати частями
от 534 руб. × 4 платежа
Номенклатурный номер: 8021234471
Артикул: TPSM63602V5RDHR
Бренд: Texas Instruments

Описание

Embedded Solutions\Power Management Modules
TPSM63602 Synchronous Buck Power Module
Texas Instruments TPSM63602 Synchronous Buck Power Module is a highly integrated 36V, 2A DC/DC solution that combines a shielded inductor, power MOSFETs, and passives in an Enhanced HotRod™ QFN package. Each module has V IN and V OUT pins at the package's corners. These are for optimized input and output capacitor placement. Four larger thermal pads beneath the module enable a simple layout and easy handling in manufacturing.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3 V
Load Regulation: 0.1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Current: 2 A
Output Voltage: 5 V
Packaging: Reel, Cut Tape
Product Category: Power Management Modules
Product Type: Power Management Modules
Product: Power Modules
Series: TPSM63602
Subcategory: Embedded Solutions
Switching Frequency: 200 kHz to 2.2 MHz