LM63615CAQDRRRQ1, Switching Voltage Regulators 3.5-V to 36-V, 1.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150

LM63615CAQDRRRQ1, Switching Voltage Regulators 3.5-V to 36-V, 1.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.740 руб.
от 100 шт.568 руб.
от 250 шт.538.60 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021234658
Артикул: LM63615CAQDRRRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM63615QDRREVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Voltage: 1 V to 24 V
Package / Case: WSON-12
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 23 uA
Series: LM63615-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 250 kHz to 2.2 MHz
Topology: Buck
Type: Automotive Step-down Voltage Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем