SCF39XV-150-S1R7A011JH, Common Mode Chokes / Filters 1000V 3 mH 15 A 3-Phase 5.450 mohm AEC-Q200

SCF39XV-150-S1R7A011JH, Common Mode Chokes / Filters 1000V 3 mH 15 A 3-Phase 5.450 mohm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
5 380 руб.
от 12 шт.4 550 руб.
от 24 шт.4 470 руб.
1 шт. на сумму 5 380 руб.
Плати частями
от 1 345 руб. × 4 платежа
Номенклатурный номер: 8021234661
Артикул: SCF39XV-150-S1R7A011JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET Electronics High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields.

Технические параметры

Brand: KEMET
Core Material: Nanocrystalline Metal
Diameter: 53 mm
Factory Pack Quantity: Factory Pack Quantity: 48
Filter Type: AC
Inductance: 3 mH
Manufacturer: KEMET
Maximum DC Current: 15 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 3 Channel
Packaging: Tray
Part # Aliases: UALCF39S011JH0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Qualification: AEC-Q200
Series: SCF-XV
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Tolerance: -30%, +50%
Type: Automotive Grade Single-Phase Common Mode Coil
Вес, г 119.8

Техническая документация

Datasheet
pdf, 597 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»