TRH220A120-1538E471 VI, Desktop AC Adapters 220W 12V 16.67A DIN 950mm

Фото 1/2 TRH220A120-1538E471 VI, Desktop AC Adapters 220W 12V 16.67A DIN 950mm
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 040 руб.
от 5 шт.19 100 руб.
от 10 шт.17 240 руб.
от 25 шт.16 378.46 руб.
1 шт. на сумму 21 040 руб.
Плати частями
от 5 260 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021234679
Артикул: TRH220A120-1538E471 VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TRH220A 220W I.T.E. AC-DC Switch Adapters

Cincon TRH220A 220W ITE AC-DC Switch Adapters are highly efficient (up to 94%), reliable, single output, desktop, switching power supplies with high power density and a universal 90V AC to 264V AC input range. Measuring 180.00mm x 75.00mm x 44.50mm (7.087" x 2.953" x 1.752") in dimension, the compact TRH220A adapters feature a no-load input power consumption of less than 150mW with 12V, 24V, 36V, 48V, and 56V output variants. These adapters meet CoC Tier 2 and DOE Level VI and are fully protected against short circuit and overvoltage conditions.

Технические параметры

Brand: Cincon
Connector Type: DIN Connector
DC Output Connector: 4 Pin DIN Plug
DC Output Cord Length: 950 mm
Efficiency: Level VI
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 16.67 A
Output Power: 220 W
Output Voltage-Channel 1: 12 VDC
Part # Aliases: 20
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TRH220A
Standard: PSE
Subcategory: AC-DC Power Supply
Conform to the norm Energy efficiency Level VI
Connector variant straight
Efficiency 91%
Kind of input connector IEC C14
Kind of output connector DIN 4pin
Kind of power supply desktop, mains
Kit contents without power cable
Length of output cable 0.95m
Manufacturer CINCON
Maximum output current 16.67A
Operating modes constant voltage
Operating temperature -30…70°C
Output voltage 12V DC
Polarisation positive inner pin
Power 220W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde anti-overvoltage OVP, short circuit protection SCP
Type of power supply switched-mode

Техническая документация

Datasheet
pdf, 571 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.