ACS713ELCTR-20A-T, Board Mount Current Sensors For New Designs Use ACS724/5
![Фото 1/5 ACS713ELCTR-20A-T, Board Mount Current Sensors For New Designs Use ACS724/5](https://static.chipdip.ru/lib/257/DOC027257997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/750/DOC043750273.jpg)
![](https://static.chipdip.ru/lib/264/DOC000264549.jpg)
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/211/DOC004211004.jpg)
1 060 руб.
от 10 шт. —
620 руб.
от 500 шт. —
428 руб.
от 1000 шт. —
401.16 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Описание Датчик тока интегральный SO8
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Output Type: | Ratiometric |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Sensor Type: | Current Sense |
Series: | ACS713 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Linear Hall |
Accuracy (%) | ±1.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Voltage (V) | 8 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Sensing Current Type | DC |
Sensitivity (mV/A) | 185 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 3.5 |
Typical RMS Primary Current (A) | 20 |
Quiescent Current | -; Bandwidth |
Техническая документация
ACS713
pdf, 557 КБ
Datasheet
pdf, 920 КБ
Datasheet
pdf, 842 КБ
Datasheet ASEK713ELC-20A-T-DK
pdf, 873 КБ