ACS711KLCTR-25AB-T, Board Mount Current Sensors CURRENT SENSOR WITH OVERCURRENT FAULT OUTPUT

Фото 1/4 ACS711KLCTR-25AB-T, Board Mount Current Sensors CURRENT SENSOR WITH OVERCURRENT FAULT OUTPUT
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.450 руб.
от 100 шт.400 руб.
от 500 шт.291.96 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021253962
Артикул: ACS711KLCTR-25AB-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Описание Датчик тока активный

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Ratiometric
Package / Case: SOICN-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4.6 us
Sensor Type: Current Sense
Series: ACS711
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect
Magnetic Type Linear
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Sensor Type Hall Effect Sensors

Техническая документация

Datasheet
pdf, 977 КБ
Datasheet
pdf, 2440 КБ