42820-5212, Headers & Wire Housings MiniFit Sr HDR 062 Clip 5 Ckt Tin

42820-5212, Headers & Wire Housings MiniFit Sr HDR 062 Clip 5 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
4 460 руб.
от 10 шт.3 670 руб.
от 25 шт.3 260 руб.
от 50 шт.2 984.18 руб.
1 шт. на сумму 4 460 руб.
Плати частями
от 1 115 руб. × 4 платежа
Номенклатурный номер: 8021253993
Артикул: 42820-5212
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 180
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Part # Aliases: 0428205212428205212
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Pin Strip
Voltage Rating: 600 V
Вес, г 15.23

Техническая документация

Datasheet
pdf, 177 КБ
Чертеж
pdf, 262 КБ