HYT 939p (16 Bar), Board Mount Humidity Sensors Humidity and Temperature module, digital I2C output, Pressure Tight to 16Bar
![HYT 939p (16 Bar), Board Mount Humidity Sensors Humidity and Temperature module, digital I2C output, Pressure Tight to 16Bar](https://static.chipdip.ru/lib/195/DOC030195596.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
102 шт., срок 5-7 недель
17 920 руб.
от 10 шт. —
14 120 руб.
от 25 шт. —
12 330 руб.
от 50 шт. —
12 050.37 руб.
1 шт.
на сумму 17 920 руб.
Плати частями
от 4 480 руб. × 4 платежа
от 4 480 руб. × 4 платежа
Номенклатурный номер: 8021254044
Артикул: HYT 939p (16 Bar)
Описание
Sensors\Environmental Sensors\Board Mount Humidity Sensors
HYT Digital Humidity & Temperature ModulesInnovative Sensor Technology HYT Digital Humidity and Temperature Modules are ideal for general-purpose humidity applications with the best accuracy at 0°C to +50°C and 0 to 90% relative humidity (RH). The series provides low hysteresis, low drift, and stability at high humidity. The modules have an I 2 C protocol with easy integration and are interchangeable without adjustments. The HYT 271 devices feature a fast response time in a compact 10.2mm x 5.1mm x 1.8mm size. The modules are available with an exposed sensor or a globtop version. The HYT 939p module is pressure tight up to 16 bar and comes in a robust TO39 package. Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are fully calibrated and temperature compensated.
Технические параметры
Brand: | Innovative Sensor Technology |
Factory Pack Quantity: Factory Pack Quantity: | 29 |
Interface Type: | I2C |
Manufacturer: | Innovative Sensor Technology |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 850 uA |
Output Type: | Digital |
Package / Case: | 8.1 mm x 5 mm |
Packaging: | Tray |
Part # Aliases: | 153658 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Humidity Sensors |
RH Accuracy: | +/-1.8% |
RH Range: | 0%to 100% |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 862 КБ
Датчики влажности Honeywell
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.