NSIC2030JBT3G, LED Lighting Drivers CCR/LED DRVR/A/C Off Line 120V 30mA +-15%

Фото 1/2 NSIC2030JBT3G, LED Lighting Drivers CCR/LED DRVR/A/C Off Line 120V 30mA +-15%
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.89 руб.
от 500 шт.81.52 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021254047
Артикул: NSIC2030JBT3G

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Solutions for Automotive IVN & Lighting
onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Constant Current
Input Voltage, Max: 120 V
Input Voltage, Min: 120 V
Input Voltage: 120 V
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 100 kHz
Output Current: 30 mA
Output Voltage: Adjustable
Package / Case: SMB-2
Pd - Power Dissipation: 3 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Constant Current LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 34.5 mA
Topology: Boost, Buck
Display Type LED
Maximum Operating Temperature +175°C
Maximum Supply Current 34.5mA
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Pins 2
Package Type SMB
Supply Voltage Maximum of 120 V
Width 3.95mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 154 КБ
Datasheet
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем