599-0461-127F, Standard LEDs - SMD 570nm BRIGHT GREEN with LENS
![599-0461-127F, Standard LEDs - SMD 570nm BRIGHT GREEN with LENS](https://static.chipdip.ru/lib/195/DOC030195875.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11274 шт., срок 4-7 недель
130 руб.
от 10 шт. —
75 руб.
от 100 шт. —
40 руб.
от 1000 шт. —
29.69 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
599 Single Color SMD LEDs with LensesDialight 599 Single Color SMD LEDs with Lenses are available with domed or rectangular lens shapes in a 1206 (3216 metric) case size with 40°, 70°, and 140° viewing angle options. The surface mount, top view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to +85°C range, the 599 Single Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.1 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Intensity: | 63 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 1206 |
Power Rating: | 111 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.4 V |
Viewing Angle: | 40 deg |
Wavelength/Color Temperature: | 570 nm |
Automotive | No |
Color | Green |
Dominant Wavelength (nm) | 576(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
Intensity | 320mcd(Max) |
Lead Standoff | No |
Lens Appearance | Water Clear |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Operating Temperature (°C) | 80 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Product Category | Chip LED |
Reverse Voltage (V) | 5 |
Supplier Package | Case 1206(3216Metric) |
Type | Uni-Color |
Viewing Angle (°) | 40 |
Техническая документация
Datasheet
pdf, 302 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.