SI7020-A20-GM1, IC: driver/sensor; -40?85°C; 1.9?3.6V; DFN6; SMD; Interface: I2C
![Фото 1/3 SI7020-A20-GM1, IC: driver/sensor; -40?85°C; 1.9?3.6V; DFN6; SMD; Interface: I2C](https://static.chipdip.ru/lib/941/DOC017941091.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/467/DOC021467791.jpg)
![](https://static.chipdip.ru/lib/912/DOC013912173.jpg)
4 шт., срок 5-6 недель
1 470 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
от 369 руб. × 4 платежа
Альтернативные предложения2
Описание
The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I2C serial interface, calibration and on-chip signal conditioning in one compact QFN/DFN CMOS package.
Технические параметры
Accuracy | ±0.4 °C, ±4%RH |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.9 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+85 °C |
Output Type | Digital |
Package Type | DFN |
Pin Count | 6 |
Resolution | 12(Humidity)bit, 14(Temperature)bit |
Sensor Function | Temperature & Humidity |
Width | 3mm |
Brand: | Silicon Labs |
Description/Function: | I2C humidity and temperature sensor |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Full Temp Accuracy: | +/-0.4 C |
Interface Type: | I2C |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 150 uA |
Output Type: | Digital |
Package / Case: | DFN-6 |
Packaging: | Cut Tape |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-4% |
RH Range: | 0%to 100% |
Series: | Si7020 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Cut Tape |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Resolution (bit) | 12 |
Supplier Package | DFN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 527 КБ
Datasheet
pdf, 1436 КБ
Datasheet
pdf, 774 КБ
Датчики влажности Honeywell
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.