6306 12 00WP2, LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection
![6306 12 00WP2, LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection](https://static.chipdip.ru/lib/900/DOC023900466.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6 недель
10 700 руб.
1 шт.
на сумму 10 700 руб.
Плати частями
от 2 675 руб. × 4 платежа
от 2 675 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications.Технические параметры
Body Material | Polymer |
Connection Style | Tube-to-Tube |
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Manufacturer Series | LF6300 LIQUIfit |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -10°C |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.