INA301A3IDGKT, Comparator Single 5.5V 8-Pin VSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Кратность заказа 250 шт.
от 500 шт. —
530 руб.
Добавить в корзину 250 шт.
на сумму 150 000 руб.
Описание
Amplifiers\Amplifiers and Comparators\Comparators
Comparator Single 5.5V 8-Pin VSSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Comparator |
Maximum Input Offset Voltage (mV) | 0.1(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Extended |
Typical Response Time (us) | 1 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 40 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Accuracy: | 0.1% |
Bandwidth: | 550 kHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Alert Function, Low-side Capable |
Input Voltage Range: | 0 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 uA |
Package / Case: | VSSOP-8 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High or Low Side |
Series: | INA301 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Typical Response Time | 1µs |
Typical Single Supply Voltage | 5.5 V |
Техническая документация
Datasheet
pdf, 763 КБ
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем
Похожие товары