ACS773LCB-100B-PFF-T, Board Mount Current Sensors HIGH ACCURACY HALL-EFFECT CURRENT SENSOR IC

ACS773LCB-100B-PFF-T, Board Mount Current Sensors HIGH ACCURACY HALL-EFFECT CURRENT SENSOR IC
Изображения служат только для ознакомления,
см. техническую документацию
2 450 руб.
от 10 шт.1 730 руб.
от 102 шт.1 390 руб.
от 272 шт.1 279.26 руб.
1 шт. на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
Номенклатурный номер: 8021277375
Артикул: ACS773LCB-100B-PFF-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 34
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Output Type: Analog
Package / Case: CB-5
Packaging: Tube
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 2.5 us
Sensor Type: Current Sense
Series: ACS773
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Hall-Effect

Техническая документация

Datasheet
pdf, 2207 КБ