ADRF5032BCCZN, RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz

ADRF5032BCCZN, RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz
Изображения служат только для ознакомления,
см. техническую документацию
30 730 руб.
от 10 шт.25 500 руб.
1 шт. на сумму 30 730 руб.
Плати частями
от 7 684 руб. × 4 платежа
Номенклатурный номер: 8021277378
Артикул: ADRF5032BCCZN
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
ADRF5032 SPDT Switches

Analog Devices Inc. ADRF5032 SPDT Switches are reflective, single-pole, double-throw (SPDT) switches manufactured using silicon. The ADRF5032 features a 1GHz to 60GHz frequency range with an insertion loss lower than 2.0dB and isolation higher than 32dB. The switches offer an RF input power handling capability of 24dBm for both through paths and 21dBm for hot switching. The ADRF5032 requires a ±3.3V dual supply voltage. The device utilizes a CMOS and low-voltage transistor logic (LVTTL) compatible control.

Технические параметры

Brand: Analog Devices
Development Kit: ADRF5032-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Insertion Loss: 2 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 60 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 1 GHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: Dual
Operating Frequency: 1 GHz to 60 GHz
Operating Supply Current: 15 uA
Package / Case: LGA-12
Packaging: Cut Tape
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Series: ADRF5032
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Switch Configuration: SPDT
Technology: Si

Техническая документация

Datasheet
pdf, 676 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем