P4FL3.3A_R1_00001, ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD- 123FL,3.3V,UNI

P4FL3.3A_R1_00001, ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD- 123FL,3.3V,UNI
Изображения служат только для ознакомления,
см. техническую документацию
2590 шт., срок 5-7 недель
140 руб.
от 10 шт.99 руб.
от 100 шт.42 руб.
от 1000 шт.30.71 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8021277471
Артикул: P4FL3.3A_R1_00001

Описание

Unclassified
Automotive & High-Reliability E-Type TVS

PANJIT Automotive and High-Reliability E-Type Transient Voltage Suppressors (TVS) incorporate Epitaxial (EPI) planar wafer process technology with high surge, low V C, and ultra-low I R characteristics. These products feature oxide planar chip junction, high-temperature soldering, and excellent clamping capabilities in ultra-thin profile packages for space-constrained utilization. These products are available in 150W to 600W of power range and use four low-profile package types, such as SOD-123FL, SOD-123HE, SOD-323HE, and SMAF-C. These E-Type TVS devices meet the AEC-Q101 standards and are suitable for automotive applications as well as other applications including consumer electronics, wearable devices, and household appliances.

Технические параметры

Brand: Panjit
Breakdown Voltage: 6 V
Clamping Voltage: 8.5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 47 A
Manufacturer: Panjit
Package / Case: SOD-123FL-2
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: TSM-04FL
Subcategory: TVS Diodes/ESD Suppression Diodes
Working Voltage: 3.3 V
Breakdown Voltage 5.2V
Clamping Voltage 8.5V
Manufacturer PANJIT International
Package / Case SOD-123FL
Packaging Tape и Reel(TR)
Peak Pulse Current 47A
Polarity Unidirectional
Working Voltage 3.3V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 248 КБ
Datasheet
pdf, 199 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.