LMR36520ADDAR, Switching Voltage Regulators SIMPLE SWITCHER® 4.2-V to 65-V, 2-A synchronous step-down converter with 26-uA IQ 8-SO Power

LMR36520ADDAR, Switching Voltage Regulators SIMPLE SWITCHER® 4.2-V to 65-V, 2-A synchronous step-down converter with 26-uA IQ 8-SO Power
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.650 руб.
от 100 шт.470 руб.
от 250 шт.440.45 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021277609
Артикул: LMR36520ADDAR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR36520AEVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 65 V
Input Voltage, Min: 4.2 V
Input Voltage: 4.2 V to 65 V
Load Regulation: Regulated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 26 uA
Output Current: 2 A
Output Voltage: 1 V to 28 V
Package / Case: HSOIC-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 26 uA
Series: LMR36520
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 400 kHz
Topology: Buck
Type: Current Mode Converter
Function Step-down type
Input Voltage 4.2V~65V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 2A
Output Type Adjustable
Output Voltage 1V~28V
Switch tube (built-in/external) 内置
Switching Frequency 400kHz
Synchronous Rectification Yes
Topology Step-down
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1669 КБ
Документация
pdf, 1491 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем