MAL205658103E3, Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.035 Ohm 5260mA 12000h 85C Bulk
![Фото 1/5 MAL205658103E3, Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.035 Ohm 5260mA 12000h 85C Bulk](https://static.chipdip.ru/lib/049/DOC008049163.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/373/DOC018373912.jpg)
![](https://static.chipdip.ru/lib/223/DOC024223883.jpg)
![](https://static.chipdip.ru/lib/246/DOC003246702.jpg)
![](https://static.chipdip.ru/lib/223/DOC024223891.jpg)
1 820 руб.
Мин. кол-во для заказа 600 шт.
Кратность заказа 50 шт.
600 шт.
на сумму 1 092 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passives > Capacitors > Aluminum
10000ВµF 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 100Hz 12000 Hrs @ 85В°C
Технические параметры
Номинальная емкость | 10000 | |
Единица измерения | мкф | |
Applications | Audio | |
Capacitance | 10000ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100Hz | |
Height - Seated (Max) | 2.047"" (52.00mm) | |
HTSUS | 8532.22.0040 | |
Impedance | 30 mOhms | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 12000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
Ripple Current @ Low Frequency | 5.26A @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 056 PSM-SI -> | |
Size / Dimension | 1.378"" Dia (35.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 63V | |
Diameter | 35mm | |
Lead Pitch | 10mm | |
Leakage Current | 1264 μA, 3784 μA | |
Lifetime | 5000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Ripple Current | 5.26A | |
Technology | Aluminium Electrolytic | |
Voltage | 63V dc | |
Brand: | Vishay/BC Components | |
Capacitance - uF: | 10000 uF | |
Capacitance: | 10000 uF | |
Diameter: | 35 mm | |
ESR: | 35 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 3.784 mA | |
Life: | 12000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Low ESR Electrolytic Capacitors | |
Ripple Current: | 5.26 A | |
Series: | 056/057 PSM-SI | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Standard Miniature Capacitors | |
Voltage Rating DC: | 63 VDC | |
Equivalent Series Resistance | 35mΩ |
Техническая документация
Datasheet
pdf, 143 КБ
Datasheet
pdf, 120 КБ
Datasheet
pdf, 135 КБ
Datasheet
pdf, 298 КБ
Datasheet MAL205658103E3
pdf, 143 КБ