S5KP5M-13, Rectifiers Standard Recovery Rectifier PDI5 T&R 5K

250 руб.
от 10 шт.200 руб.
от 100 шт.136 руб.
от 500 шт.102.46 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021277873
Артикул: S5KP5M-13
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
S5KP5M 5.0A Standard Recovery Rectifier

Diodes Incorporated S5KP5M 5.0A Standard Recovery Rectifier is a 5.0A glass-passivated rectifier housed in a PowerDI®5 package. The Diodes Incorporated S5KP5M offers a high-surge current capability and low-leakage current. The S5KP5M is a lead-free finish, RoHS-compliant, "Green" device.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 5 A
Ir - Reverse Current: 10 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 200 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: PowerDI5-3
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 3 us
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 990 mV
Vr - Reverse Voltage: 800 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов