749080010, Pulse Transformers WE-LAN 2.5G / 5GB Base-T 1Port ETR

749080010, Pulse Transformers WE-LAN 2.5G / 5GB Base-T 1Port ETR
Изображения служат только для ознакомления,
см. техническую документацию
269 шт., срок 5-7 недель
3 320 руб.
от 10 шт.2 900 руб.
от 50 шт.2 450 руб.
от 100 шт.2 065.97 руб.
1 шт. на сумму 3 320 руб.
Плати частями
от 830 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021277942
Артикул: 749080010
Бренд: Wurth Elektronik

Описание

Power\Transformers\Pulse Transformers
Ethernet Solutions
W rth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 320
Inductance: 200 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Pulse Transformers
Product Type: Power over Ethernet-PoE
Product: LAN Transformers
Series: WE-LAN
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1

Техническая документация

Datasheet
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.