LMK6CE07425DDLFT, Standard Clock Oscillators Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON

LMK6CE07425DDLFT, Standard Clock Oscillators Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.470 руб.
от 100 шт.368 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021298560
Артикул: LMK6CE07425DDLFT
Бренд: Texas Instruments

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
LMK6x Low Jitter High-Performance BAW Oscillator

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillator is an ultra-low, fixed-frequency oscillator incorporating the BAW as the resonator source. The device is factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Stability: 25 PPM
Load Capacitance: 2.2 pF
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V
Output Format: LVCMOS
Package / Case: VSON-4
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: LMK6C
Subcategory: Oscillators
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT

Техническая документация