MLX90363KGO-ABB-000-SP, Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI

MLX90363KGO-ABB-000-SP, Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 4-7 недель
3 390 руб.
от 10 шт.2 370 руб.
от 80 шт.1 900 руб.
Добавить в корзину 1 шт. на сумму 3 390 руб.
Плати частями
от 849 руб. × 4 платежа
Номенклатурный номер: 8021300222
Артикул: MLX90363KGO-ABB-000-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
IMC Technology Sensors & Switches
Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Series: MLX90363
Subcategory: Sensors
Tradename: Triaxis
Type: 3-Axis

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.