TOP269KG-TL, Микросхема

TOP269KG-TL, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
104 шт. со склада г.Москва
1 350 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8021302500
Артикул: TOP269KG-TL
Бренд: Power Integrations

Описание

TOPSwitch-JX Series Integrated Off-Line Switchers
Power Integrations TOPSwitch-JX Series Integrated Off-Line Switchers with EcoSmart™ Technology each consist of a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry, cost effectively incorporated onto each monolithic device. Power Integrations TOPSwitch-JX Series Integrated Off-Line Switchers employ EcoSmart™ Technology which offers no-load consumption below 100mW at 265VAC, up to 750mW standby output power for 1W input at 230VAC, energy efficiency over entire load range, and is ideal for applications from 10W to 245W. TOPSwitch-JX offers high design flexibility for low system cost, with multi-mode PWM control which maximizes efficiency at all loads, accurate programmable current limit, optimized line feed-forward for line ripple rejection, frequency jittering to reduce EMI filter cost, and fully integrated soft-start for minimum start-up stress. The 132kHz operation reduces transformer and power supply size, with a 66kHz option for highest efficiency requirements, and the 725V-rated MOSFET simplifies meeting design derating requirements. Typical applications for the Power Integrations TOPSwitch-JX Series include notebook or laptop adapters, printers, LCD monitors, and audio amplifiers.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Power Integrations
Moisture Sensitive: Yes
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: TOP269
Subcategory: PMIC-Power Management ICs
Tradename: TopSwitch-JX
Вес, г 0.001

Техническая документация

Datasheet
pdf, 2301 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.