GR343QD7LP224KW01K, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 450 VDC 10% 1812 X7T

7750 шт., срок 6-8 недель
230 руб.
от 10 шт.150 руб.
от 100 шт.108 руб.
от 500 шт.85.18 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021305266
Артикул: GR343QD7LP224KW01K
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
GR3 Ceramic Capacitors

Murata GR3 Ceramic Capacitors are designed to provide DC smoothing and acoustic noise reduction in LED lighting applications. The GR3 MLCCs from Murata are for reflow soldering, and when compared to standard ceramic capacitors, the GR3 series capacitors show a 10dB reduction in acoustic noise. These capacitors are a general-purpose high ripple resistant product excellent in DC bias characteristics. The GR3 is available in 250V DC, 450V DC, or 630V DC with capacitance ranges of 10nF to 1.000nF (250V DC ), to 560nF (450V DC ), and 270nF (630V DC ). These capacitors are available in 0805, 1206, 1210, 1812, and 2220 sizes.

Технические параметры

Номинальная емкость 0.22
Единица измерения мкф
Brand: Murata Electronics
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Case Code - in: 1812
Case Code - mm: 4532
Dielectric: X7T
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: GR3
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Voltage Rating DC: 450 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.