APS12200LUAA, Board Mount Hall Effect / Magnetic Sensors HIGH PERFORMANCE AUTOMOTIVE HALL EFFECT LATCH

APS12200LUAA, Board Mount Hall Effect / Magnetic Sensors HIGH PERFORMANCE AUTOMOTIVE HALL EFFECT LATCH
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.190 руб.
от 100 шт.159 руб.
от 500 шт.124.72 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021305535
Артикул: APS12200LUAA

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 5 G to 35 G
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.8 V to 24 V
Package / Case: HUA-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -35 G to-5 G
Series: APS12200-10-30
Subcategory: Sensors
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 1446 КБ