DS90UB954TRGZRQ1, Serializers & Deserializers - Serdes Dual 2MP FPD-LinkIII Deserializer

DS90UB954TRGZRQ1, Serializers & Deserializers - Serdes Dual 2MP FPD-LinkIII Deserializer
Изображения служат только для ознакомления,
см. техническую документацию
7 500 руб.
от 10 шт.6 180 руб.
от 25 шт.5 510 руб.
от 100 шт.5 001.12 руб.
Добавить в корзину 1 шт. на сумму 7 500 руб.
Плати частями
от 1 875 руб. × 4 платежа
Номенклатурный номер: 8021305705
Артикул: DS90UB954TRGZRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB954-Q1 Dual FPD-Link III Deserializer Hub

Texas Instruments DS90UB954-Q1 Dual FPD-Link III Deserializer Hub provides MIPI CSI-2 output ports for 2MP/60fps Cameras and RADAR. The DS90UB954-Q1 receives data from imagers, supporting 2MP/60fps and 4MP/30fps cameras as well as satellite RADAR and other sensors such as ToF and LIDAR when paired with a DS90UB953-Q1 serializer. A MIPI CSI-2 compliant output compiles and receives data for connection to a downstream processor. A duplicate MIPI CSI-2 clock lane is available to provide a replicated output when configuring the CSI-2 interface for 2-lane operation. Two copies of the collected video stream are created in replication mode, delivering data logging and parallel processing.

Технические параметры

Brand: Texas Instruments
Data Rate: 1664 Mb/s
Development Kit: DS90UB954-Q1EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: LVCMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs: 2 Input
Number of Outputs: 2 Output
Operating Supply Current: 240 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: LVCMOS
Package / Case: VQFN-48
Pd - Power Dissipation: 564 mW
Product Category: Serializers & Deserializers-Serdes
Product Type: Serializers & Deserializers-Serdes
Product: Deserializers
Qualification: AEC-Q100
Series: DS90UB954-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Type: Deserializer
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем