LTM4620AMPY, Switching Voltage Regulators 2x 13A or 1x 26A DC/DC uModule Reg

LTM4620AMPY, Switching Voltage Regulators 2x 13A or 1x 26A DC/DC uModule Reg
Изображения служат только для ознакомления,
см. техническую документацию
34 710 руб.
от 10 шт.29 350 руб.
от 25 шт.27 690 руб.
от 50 шт.27 570.77 руб.
1 шт. на сумму 34 710 руб.
Плати частями
от 8 679 руб. × 4 платежа
Номенклатурный номер: 8021305733
Артикул: LTM4620AMPY
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
µModule® Power Products
Analog Devices Inc. µModule ® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 119
Input Voltage, Max: 16 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 16 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.6 A
Output Current: 13 A
Output Voltage: 600 mV to 5.3 V
Package / Case: BGA-144
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LTM4620A
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 500 kHz
Topology: Buck
Tradename: uModule
Type: DC/DC uModule Regulator

Техническая документация

Datasheet
pdf, 701 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем