LMR36006CRNXR, Switching Voltage Regulators 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150

LMR36006CRNXR, Switching Voltage Regulators 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.540 руб.
от 100 шт.407 руб.
от 250 шт.356.67 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021307964
Артикул: LMR36006CRNXR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 60 V
Input Voltage, Min: 4.2 V
Input Voltage: -300 mV to 66 V
Load Regulation: Regulated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 uA
Output Current: 600 mA
Output Voltage: 3.3 V to 5 V
Package / Case: VQFN-HR-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 26 uA
Series: LMR36006
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.2 V
Switching Frequency: 1 MHz
Topology: Buck
Type: Step-Down Converter
Function Step-down type
Input Voltage 4.2V~60V
Number of Outputs 1
Operating Temperature -40℃~+150℃@(TJ)
Output Current (Max) 600mA
Output Type Adjustable
Output Voltage 1V~60V
Switch tube (built-in/external) 内置
Switching Frequency 2.1MHz
Synchronous Rectification Yes
Topology Step-down

Техническая документация

Datasheet
pdf, 3657 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем