HIH6131-000-001, Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±5%, 8 Pins
![Фото 1/4 HIH6131-000-001, Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±5%, 8 Pins](https://static.chipdip.ru/lib/340/DOC030340534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/666/DOC029666401.jpg)
![](https://static.chipdip.ru/lib/778/DOC046778685.jpg)
![](https://static.chipdip.ru/lib/109/DOC047109142.jpg)
8 760 руб.
1 шт.
на сумму 8 760 руб.
Плати частями
от 2 190 руб. × 4 платежа
от 2 190 руб. × 4 платежа
Описание
Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
The Honeywell HIH6100 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package.
Технические параметры
Accuracy | ±5% |
Interface Type | Serial-SPI |
Mounting Type | Surface Mount |
Operating Temperature Range | -25 to 85 °C |
Output Type | Digital |
Package Type | SOIC |
Pin Count | 8 |
Sensor Function | Temperature & Humidity |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Full Temp Accuracy: | +/-1 C |
Interface Type: | SPI |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 650 uA |
Output Type: | Digital |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-4% |
RH Range: | 0%to 100% |
Series: | HIH6100 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |
ECCN | EAR99 |
Factory Pack Quantity | 400 |
Full Temp Accuracy | +/-1 C |
HTSUS | 9026204000 |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 650 uA |
Package - Case | SOIC-8 |
Packaging | Reel |
Product | Board Mount |
Resolution | 14 bit |
RH Accuracy | +/-4% |
RH Range | 0%to 100% |
RoHS Status | RoHS Compliant |
Series | HIH6100 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Tradename | HumidIcon |
Type | Humidity Sensor |