MSP430FR2111IPW16

MSP430FR2111IPW16
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 2 шт.110 руб.
от 8 шт.90 руб.
от 14 шт.89.32 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021345197
Бренд: Texas Instruments

Описание

микросхемы памяти
MSP430™ Value Line Microcontrollers (MCUs)
Texas Instruments portfolio of MSP430™ Value Line Microcontrollers (MCUs) include low-cost solutions with memory ranging from 0.5KB to 16KB. With a single platform, you can enhance multiple functions for simple sensing and measurement applications. The MSP430 Microcontroller Value Line brings 16-bit performance, up to 16MHz operation, integrated intelligent peripherals, and ultra-low power at low-cost 8-bit MCU prices for cost sensitive applications.

Технические параметры

ADC Resolution: 10 bit
Analogue Supply Voltage: 3.6 V
Brand: Texas Instruments
Core: MSP430
DAC Resolution: 6 bit
Data Bus Width: 16 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 12 I/O
Package/Case: TSSOP-16
Packaging: Tube
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: FRAM
Series: MSP430FR2111
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Brand Texas Instruments
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Packaging Cut Tape
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 4 KB
RoHS Details
Series MSP430FR2111
Tradename MSP430
Watchdog Timers No Watchdog

Техническая документация

Datasheet
pdf, 2329 КБ
Документация
pdf, 1569 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем