TPS62873Z0WRXSR, Switching Voltage Regulators 6-V, 15-A, stackable, synchronous buck converter 16-VQFN-FCRLF -40 to 125

1 210 руб.
от 10 шт.1 010 руб.
от 100 шт.747 руб.
от 250 шт.659.69 руб.
1 шт. на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
Номенклатурный номер: 8021350757
Артикул: TPS62873Z0WRXSR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62873EVM-143, TPS62873EVM-144
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 15 A
Output Voltage: 400 mV to 3.35 V
Package / Case: VQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: TPS62873
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 1.5 MHz to 3 MHz
Topology: Buck
Type: Synchronous StepDown Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем