PESD2IVN24U-QX, ESD Protection Diodes / TVS Diodes SOT323 24V 3.5A ESD PROTECT

PESD2IVN24U-QX, ESD Protection Diodes / TVS Diodes SOT323 24V 3.5A ESD PROTECT
Изображения служат только для ознакомления,
см. техническую документацию
11723 шт., срок 5-7 недель
110 руб.
от 10 шт.75 руб.
от 100 шт.36 руб.
от 1000 шт.23.03 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021350803
Артикул: PESD2IVN24U-QX
Бренд: Nexperia B.V.

Описание

Unclassified
PESDxIVN In-Vehicle Networking ESD Protection

Nexperia PESDxIVN In-Vehicle Networking (IVN) ESD Protection Devices safeguard automotive IVN bus lines from the damage caused by electrostatic discharge (ESD) and other transients. The series is AEC-Q101 qualified and designed using the latest generation automotive protection technology to meet the increasingly complex requirements of networking solutions in automotive environments. The PESDxIVN devices provide ESD protection up to 30kV and handle high surge currents up to 3.5A (8/20µs). Additional features include a reverse standoff voltage of 24V or 27V, a low-clamping voltage of 33V at 3.5A I PP or 36V at 3A I PP, and an ultra-low-voltage current of <1nA. Nexperia PESDxIVN IVN ESD Protection Devices are ideal for CAN, LIN, FlexRay, and SENT automotive applications.

Технические параметры

Brand: Nexperia
Breakdown Voltage: 25.5 V
Cd - Diode Capacitance: 17 pF
Clamping Voltage: 42 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 3.5 A
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Package / Case: SOT-323-3
Part # Aliases: 934666047115
Polarity: Bidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 24 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.