JN2DS10SL3-R, Standard Circular Connector 10P STRT SOCKET PLUG

18 шт., срок 5-7 недель
7 480 руб.
от 5 шт.6 730 руб.
от 10 шт.6 010 руб.
1 шт. на сумму 7 480 руб.
Плати частями
от 1 870 руб. × 4 платежа
Номенклатурный номер: 8021350848
Артикул: JN2DS10SL3-R

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
JN1/JN2 Waterproof Circular Connectors
JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200V AC rated voltage, and IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and are developed as an interface for industrial devices. The JN1 series is an all-plastic type while the JN2 series is a partially metal robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.

Технические параметры

Серия JN1/JN2
Тип соединения push-pull
Способ монтажа Free Hanging
Тип контактов Without Socket Contacts
Максимальный ток, не более,А 3
Рабочее напряжение,В 200
Материал корпуса Zinc Alloy
Материал контактов Copper Alloy
Покрытие контактов Gold
Brand: JAE Electronics
Cable Diameter: 5.7 mm to 7.3 mm
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Gender: Male
IP Rating: IP67
Manufacturer: JAE Electronics
Mating Cycles: 500 Cycle
Mounting Angle: Straight
Number of Positions: 10 Position
Packaging: Tray
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Plating: Zinc
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 274 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.