TPS6281006QWRWYRQ1, Switching Voltage Regulators Automotive 2.75-V to 6-V, 4-A step-down converter in a 2mm x 3mm wettable-flanks QFN packag

TPS6281006QWRWYRQ1, Switching Voltage Regulators Automotive 2.75-V to 6-V, 4-A step-down converter in a 2mm x 3mm wettable-flanks QFN packag
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.710 руб.
от 100 шт.506 руб.
от 250 шт.473.97 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021350867
Артикул: TPS6281006QWRWYRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS6281x-Q1 Automotive Step-Down Converters

Texas Instruments TPS6281x-Q1 Automotive Step-Down Converters offer high efficiency and ease of use. The TPS6281x-Q1 family is based on a peak current mode control topology and is designed for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.75 V
Input Voltage: 2.75 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4 A
Output Voltage: 600 mV to 5.5 V
Package / Case: VQFN-HR-9
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 15 uA
Series: TPS62810-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.8 MHz to 4 MHz
Topology: Buck
Type: Synchronous Step-Down DC/DC Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем