BZT52HC18WF-7, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 руб.
Кратность заказа 10 шт.
от 100 шт. —
9 руб.
10 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
BZT52HC 830mW Zener Diodes
Diodes Incorporated BZT52HC 830mW Zener Diodes are housed in a surface-mount package and feature a flat lead design for a low profile. The BZT52HC has high power dissipation and is AEC-Q101 qualified for use in automotive applications. The diodes are totally lead-free and fully RoHS compliant. Diodes Incorporated BZT52HC 830mW Zener Diodes are ideal for computers, cellphones, and consumer goods.
Diodes Incorporated BZT52HC 830mW Zener Diodes are housed in a surface-mount package and feature a flat lead design for a low profile. The BZT52HC has high power dissipation and is AEC-Q101 qualified for use in automotive applications. The diodes are totally lead-free and fully RoHS compliant. Diodes Incorporated BZT52HC 830mW Zener Diodes are ideal for computers, cellphones, and consumer goods.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 50 nA |
Ir - Reverse Current: | 50 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD123F-2 |
Pd - Power Dissipation: | 830 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT52HC2V4WF-BZT52HC47WF |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 16 mV/C |
Voltage Tolerance: | 6.39% |
Vz - Zener Voltage: | 18 V |
Zener Current: | 50 nA |
Zz - Zener Impedance: | 20 Ohms |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 394 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов