22Ω Metal Oxide Resistor 3W ±5% ROX3SJ22R
![Фото 1/2 22Ω Metal Oxide Resistor 3W ±5% ROX3SJ22R](https://static.chipdip.ru/lib/520/DOC030520202.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/520/DOC030520205.jpg)
28 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 28 000 руб.
Плати частями
от 7 000 руб. × 4 платежа
от 7 000 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size.
Технические параметры
Тип | ROX3S | |
Номин.сопротивление | 22 | |
Единица измерения | Ом | |
Maximum Operating Temperature | +235°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 3W | |
Technology | Metal Oxide | |
Temperature Coefficient | ±300ppm/°C | |
Tolerance | ±5% | |
Case Style | Conformal Coated | |
Construction | Cylindrical | |
Failure Rate | Not Required | |
Flame-Proof Support | YES | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 235C | |
Packaging | Ammo | |
Power Rating(s) | 3(W) | |
Product Depth (mm) | Not Required(mm) | |
Product Diameter (mm) | 5.5(mm) | |
Product Height (mm) | Not Required(mm) | |
Product Length (mm) | 16(mm) | |
Resistance | 22(ohm) | |
Temperature Range @ Derated Power | 70 TO 235 | |
Termination Style | Axial | |
Tolerance (+ or -) | 5% | |
Type | Metal Oxide | |
Base Product Number | ROX3-> | |
Composition | Metal Oxide Film | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Features | Flame Proof, Pulse Withstanding, Safety | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.217"" Dia x 0.630"" L(5.50mm x 16.00mm) | |
Supplier Device Package | Axial | |
Automotive | No | |
CECC Qualified | No | |
ESD Protection | Unknown | |
Fail Safe Fusible Resistor | No | |
Military | No | |
Package Shape | Cylindrical | |
Вес, г | 1 |