09140006404, Pneumatic Contact, Female, 4mm
![Фото 1/3 09140006404, Pneumatic Contact, Female, 4mm](https://static.chipdip.ru/lib/073/DOC029073417.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/073/DOC029073431.jpg)
![](https://static.chipdip.ru/lib/300/DOC029300721.jpg)
34 шт., срок 6-8 недель
1 860 руб.
1 шт.
на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
от 465 руб. × 4 платежа
Альтернативные предложения1
Описание
D-SUB Connectors and Accessories
Han® HMC Connector SeriesHARTING Han® HMC Connector Series combines the properties of more than 10.000 mating cycles and protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP65 protection against dust and water after more than 10.000 locking cycles. In order to be able to offer more than 10.000 mating cycles, Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function.
Технические параметры
Accessory Type | Pneumatic Contact |
For Use With | Heavy Duty Power Connector |
Gender | Female |
Series | Han-Modular |
Application: | Pnuematic Contacts |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
For Use With: | Pneumatic Modules |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Part # Aliases: | 09140006404 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Contacts |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Tradename: | Han |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.