74LVC2G06GW,125, IC: digital; buffer,inverting; Ch: 2; CMOS,TTL; SMD; SC88; -40?125°C
![Фото 1/3 74LVC2G06GW,125, IC: digital; buffer,inverting; Ch: 2; CMOS,TTL; SMD; SC88; -40?125°C](https://static.chipdip.ru/lib/521/DOC006521763.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/539/DOC007539187.jpg)
![](https://static.chipdip.ru/lib/779/DOC013779208.jpg)
2905 шт., срок 6 недель
78 руб.
от 3 шт. —
67 руб.
от 10 шт. —
51 руб.
от 25 шт. —
39.52 руб.
1 шт.
на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Inverter IC 2 Channel Open Drain 6-TSSOP
Технические параметры
Base Product Number | 74LVC2G06 -> |
Current - Output High, Low | -, 32mA |
Current - Quiescent (Max) | 4ВµA |
ECCN | EAR99 |
Features | Open Drain |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.7V ~ 2V |
Logic Level - Low | 0.7V ~ 0.8V |
Logic Type | Inverter |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | 6-TSSOP |
Voltage - Supply | 1.65V ~ 5.5V |
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Buffer/Driver |
Logic Family: | LVC |
Low Level Output Current: | 32 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Output Lines: | 2 Output |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V, 5 V |
Output Type: | Open Drain |
Package/Case: | TSSOP-6 |
Part # Aliases: | 935273882125 |
Product Category: | Inverters |
Product Type: | Inverters |
Propagation Delay Time: | 2.6 ns at 2.7 V, 2.3 ns at 3.3 V, 1.6 ns at 5 V |
Quiescent Current: | 100 nA |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Absolute Propagation Delay Time (ns) | 8.2 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Logic Function | Buffer/Driver |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 250 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.6(Typ)@2.7V|2.3(Typ)@3.3V|1.6(Typ)@5V |
Maximum Quiescent Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 2 |
Number of Output Enables per Chip | 0 |
Number of Outputs per Chip | 2 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity | Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Supplier Package | TSSOP |
Tolerant I/Os (V) | 5 |
Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
Typical Quiescent Current (uA) | 0.1 |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.