ACS724LMATR-30AB-T, Board Mount Current Sensors CURRENT SENSOR WITH COMMON-MODE FIELD REJECTION
![Фото 1/2 ACS724LMATR-30AB-T, Board Mount Current Sensors CURRENT SENSOR WITH COMMON-MODE FIELD REJECTION](https://static.chipdip.ru/lib/804/DOC027804144.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/153/DOC006153123.jpg)
1 630 руб.
от 10 шт. —
1 010 руб.
от 100 шт. —
886 руб.
от 500 шт. —
704.26 руб.
1 шт.
на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
от 409 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | SOICW-16 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS724 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Hall-Effect |
Accuracy (%) | ±2.6 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | Unknown |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 66 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Closed Loop|Open Loop |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 4 |
Typical RMS Primary Current (A) | ±30 |