TMS320F28335ZJZA, MCU 32-bit C28x RISC 512KB Flash 1.9V/3.3V Automotive 176-Pin BGA Tray

TMS320F28335ZJZA, MCU 32-bit C28x RISC 512KB Flash 1.9V/3.3V Automotive 176-Pin BGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
5 070 руб.
Кратность заказа 126 шт.
от 252 шт.5 000 руб.
от 378 шт.4 840 руб.
126 шт. на сумму 638 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021374604
Артикул: TMS320F28335ZJZA
Бренд: Texas Instruments

Описание

Semiconductor - IC > Processors > Microcontroller
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Data Bus Width 32bit
Family Name Delfino™ Premium Performance
Maximum Frequency 150MHz
Mounting Type Surface Mount
Package Type BGA
Pin Count 176
Program Memory Size 512 kB
Program Memory Type Flash
ADC Resolution: 12 bit
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 68 kB
Factory Pack Quantity: Factory Pack Quantity: 126
Instruction Type: Floating Point
Interface Type: CAN/I2C/SCI/SPI/UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.9 V
Package / Case: BGA-176
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: TMS320F28335
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.805 V, 3.135 V
Tradename: Delfino

Техническая документация

Datasheet TMS320F28335PTPQ
pdf, 3020 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие DC-DC преобразователи»