TPS54340QDDARQ1, Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A Automotive 8-Pin HSOIC EP T/R

TPS54340QDDARQ1, Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A Automotive 8-Pin HSOIC EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
Кратность заказа 2500 шт.
2500 шт. на сумму 1 725 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021374839
Артикул: TPS54340QDDARQ1
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 800 mV to 41 V
Package / Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 146 uA
Series: TPS54340-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.5 MHz
Topology: Buck
Type: Step-Down Converter
Input Voltage 4.5V~42V
Number of Outputs 1
Output Current (Max) 3.5A
Output Type Adjustable
Output Voltage 800mV~41V
Switching Frequency 2.5MHz
Synchronous Rectification NO