2182160230, Conn Wire to Board HDR 2 POS Solder ST Top Entry SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
Кратность заказа 200 шт.
от 400 шт. —
840 руб.
200 шт.
на сумму 176 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS Solder ST Top Entry SMD T/R
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 12.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 2 |
Number of Rows | 2 |
Packaging | Tape and Reel |
PPAP | No |
Row Spacing (mm) | 3 |
Termination Method | Solder |
Type | Wire to Board |
Brand: | Molex |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 12.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Receptacle |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 218216023002182160230 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 218216 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Micro-Fit+ |
Voltage Rating: | 600 VAC, 600 VDC |