TLP5212(TP,E, Logic Output Optocouplers GATE DRIVER COUPLER

TLP5212(TP,E, Logic Output Optocouplers GATE DRIVER COUPLER
Изображения служат только для ознакомления,
см. техническую документацию
2940 шт., срок 5-7 недель
1 590 руб.
1 шт. на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
Номенклатурный номер: 8021375792
Артикул: TLP5212(TP,E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
TLP5212 IGBT Gate Drive Photocoupler

Toshiba TLP5212 IGBT Gate Drive Photocoupler is a Smart Gate Driver (SGD) coupler with IGBT desaturation detection, isolated fault status feedback, soft gate turn-off, Active Miller Clamp, and under voltage lockout (UVLO). The device is designed to act as a general-purpose gate driver coupler to protect IGBTs from overcurrent generated in inverter applications. The TLP5212 is also ideal for a wide range of applications, from inverter circuits used in industrial equipment (such as general-purpose inverters and power conditioners in solar power systems) to UPS and residential equipment such as home battery storage systems.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 56 ns
If - Forward Current: 25 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Toshiba
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: IGBT Collector
Package / Case: SO-16
Pd - Power Dissipation: 60 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 250 nA
Rise Time: 57 ns
Subcategory: Optocouplers
Type: Photocoupler
Vf - Forward Voltage: 1.67 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 1837 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.