F280037SPZ, 32-bit Microcontrollers - MCU C2000™ 32-bit MCU 120-MHz 256-KB flash, FPU, TMU with CLA, AES and CAN-FD 100-LQFP -40 to 125

F280037SPZ, 32-bit Microcontrollers - MCU C2000™ 32-bit MCU 120-MHz 256-KB flash, FPU, TMU with CLA, AES and CAN-FD 100-LQFP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 10 шт.1 680 руб.
от 25 шт.1 600 руб.
от 90 шт.1 295.11 руб.
1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8021375917
Артикул: F280037SPZ
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 2.8 V to 3.63 V
Brand: Texas Instruments
Core: C28x
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 69 kB
Data RAM Type: SRAM
Development Kit: TMDSCNCD280039C
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 3 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.14 V to 1.32 V
Package / Case: LQFP-100
Packaging: Tray
Processor Series: C28x DSP
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 384 kB
Program Memory Type: Flash
Series: TMS320F280037
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Tradename: C2000
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем