ISO6742FQDWRQ1, Digital Isolators Automotive, general-purpose, quad-channel, 2/2 digital isolator 16-SOIC -40 to 125

ISO6742FQDWRQ1, Digital Isolators Automotive, general-purpose, quad-channel, 2/2 digital isolator 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.670 руб.
от 100 шт.474 руб.
от 250 шт.445.24 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021375959
Артикул: ISO6742FQDWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000V RMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Development Kit: ISO6741DWEVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.2 ns, 4 ns, 4.5 ns, 5.3 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.2 ns, 4 ns, 4.5 ns, 5.3 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 4.4 mA
Package / Case: SOIC-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 137 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Product: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.7 ns
Reverse Channels: 1 Channel
Series: ISO6742-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: General Purpose Digital Isolators

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем