AM2632CODFHMZCZRQ1, ARM Microcontrollers - MCU Automotive dual-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 3

AM2632CODFHMZCZRQ1, ARM Microcontrollers - MCU Automotive dual-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 3
Изображения служат только для ознакомления,
см. техническую документацию
5 520 руб.
от 10 шт.4 530 руб.
от 25 шт.4 330 руб.
от 100 шт.3 597.09 руб.
1 шт. на сумму 5 520 руб.
Плати частями
от 1 380 руб. × 4 платежа
Номенклатурный номер: 8021375963
Артикул: AM2632CODFHMZCZRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex R5F
DAC Resolution: 12 bit
Data Bus Width: 32 bit/16 bit
Data RAM Size: 2 Mb
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 140 I/O
Package / Case: NFBGA-324
Packaging: Reel, Cut Tape
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: Flash
Series: AM2632-Q1
Subcategory: Microcontrollers-MCU
Tradename: Arm, Cortex
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем