MSOX3104T, Benchtop Oscilloscopes Mixed Signal, 4+16 Ch, 1 GHz, Power Cord, US / Canada (125V)
![Фото 1/6 MSOX3104T, Benchtop Oscilloscopes Mixed Signal, 4+16 Ch, 1 GHz, Power Cord, US / Canada (125V)](https://static.chipdip.ru/lib/408/DOC030408376.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/209/DOC021209938.jpg)
![](https://static.chipdip.ru/lib/849/DOC034849146.jpg)
![](https://static.chipdip.ru/lib/036/DOC038036143.jpg)
![](https://static.chipdip.ru/lib/366/DOC034366946.jpg)
![](https://static.chipdip.ru/lib/366/DOC034366950.jpg)
5 186 400 руб.
1 шт.
на сумму 5 186 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
InfiniiVision 3000 X-Series OscilloscopesKeysight Technologies InfiniiVision 3000 X-Series Oscilloscopes provide maximum investment protection with fully-upgradable 5-instruments-in-1 integration. This includes oscilloscope, digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter, and protocol analyzer. The 3000 X oscilloscopes are equipped with a large 8.5" WVGA display, MegaZoom IV smart memory technology, and one million waveforms per second update rate. These oscilloscopes are able to decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I²C, SPI, RS232, and FlexRay among others.
Технические параметры
Bandwidth: | 1 GHz |
Brand: | Keysight |
Cable Type: | North American Power Cord Included |
Display Type: | Color TFT, LCD |
Equipment Type: | Digital Oscilloscope |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Height - in: | 8 in |
Height - mm: | 204 mm |
Input Voltage: | 100 V to 240 V |
Length - in: | 15 in |
Length - mm: | 381 mm |
Manufacturer: | Keysight |
Number of Channels: | 4 Channel+16 Channel |
Part # Aliases: | MSOX3104T/903 |
Product Category: | Benchtop Oscilloscopes |
Product Type: | Oscilloscopes |
Sampling Rate: | 5 GSa/s |
Series: | 3000T X |
Subcategory: | Test Equipment |
Tradename: | InfiniiVision |
Width - in: | 5.6 in |
Width - mm: | 142 mm |
Bandwidth | 1GHz |
Digital/Analogue | Digital |
Display Type | TFT LCD |
Input Capacitance | 8 pF |
Input Impedance | 14 pF |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Maximum Time Base | 50s/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 500ps/div |
Minimum Vertical Sensitivity | 1mV/div |
Number of Analogue Channels | 4 |
Number of Digital Channels | 16 |
Oscilloscope Form | Mixed Signal |
Oscilloscope Type | Bench |
Power Source | Mains |
Rise Time | ≤450ps |
Safety Category | CAT I±40V |
Screen Size | 8.5in |
Series | InfiniiVision 3000T X |
Vertical Resolution | 8 bit, 12 bit |
Waveform Refresh Rate | 1000000per sec |
Weight | 4kg |
Calibrated | RSCAL |
Вес, кг | 3.99 |
Техническая документация
Datasheet
pdf, 3797 КБ
Datasheet
pdf, 7447 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ