TIC 300 PRO/KIT, Digital Multimeters 122 KV HIGH VOLTAGE DETECTOR COMBO KIT FOR ELECTRICIANS

1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
132 800 руб.
1 шт. на сумму 132 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021376552
Артикул: TIC 300 PRO/KIT
Бренд: Amprobe

Описание

Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
TIC 300 PRO/KIT High Voltage Detector Combo Kit
Amprobe TIC 300 PRO/KIT is a 122kV AC high voltage detector combo kit that is designed for electricians. The kit includes the TIC 300 PRO high voltage detector and the TIC 410 hot stick attachment. The TIC 300 PRO is a non-contact voltage detector for detecting alternating current (AC) on transmission lines, power distribution equipment, downed power lines, fuses, and electrical outlets. The meter detects voltages in low, medium, and high voltage applications (30V AC to 122kV AC ) with bright visual and loud alerts. The TIC 410 hot stick attachment is used to extend reach and extends the voltage limit on the TIC 300 Pro from 1500V AC to 122kV AC. The Amprobe TIC 300 PRO/KIT is designed for utility technicians, process manufacturing, and I&E technicians.

Технические параметры

Brand: AMPROBE
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: AMPROBE
Part # Aliases: 5103762
Product Category: Digital Multimeters
Product Type: Multimeters
Subcategory: Test Equipment
Вес, кг 2.21

Техническая документация

Datasheet
pdf, 292 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.