UCC21520DW, Galvanically Isolated Gate Drivers 5.7kVrms, 4A/6A dual-channel isolated gate driver w/ dual input, disable pin, 8V UVLO in DW p
![UCC21520DW, Galvanically Isolated Gate Drivers 5.7kVrms, 4A/6A dual-channel isolated gate driver w/ dual input, disable pin, 8V UVLO in DW p](https://static.chipdip.ru/lib/238/DOC025238963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 250 руб.
от 120 шт. —
1 050 руб.
от 280 шт. —
883.50 руб.
1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Описание
Power\Power Management ICs\Galvanically Isolated Gate Drivers
UCC21520/UCC21520-Q1 Dual-Channel Gate DriverTexas Instruments UCC21520/UCC21520-Q1 Dual-Channel Gate Driver is an isolated dual-channel gate driver with a 4A source and 6A sink peak current. This device is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kV RMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be configured as two low-side, high-side, or half-bridge with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when set high and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low. The Texas Instruments UCC21520-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 7 ns |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Output Current: | 6 A |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.05 W |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 30 ns |
Rise Time: | 6 ns |
Series: | UCC21520 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | Half-Bridge |
Automotive | Yes |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | CMOSITTL |
Maximum Fall Time - (ns) | 12 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Power Dissipation - (mW) | 1050 |
Maximum Rise Time - (ns) | 16 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Number of Drivers | 2 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Peak Output Current - (A) | 6(Typ) |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 0.9 |
Техническая документация
Документация
pdf, 2445 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем